Connector Fiber Optics
17-300020
Conn LC Multi Mode Duplex RCP ST Panel Mount
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
LC
Gender
RCP
Mode
Multi Mode
Body Orientation
Straight
Fiber Cable Type
Duplex
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Depth (mm)
35
Product Height (mm)
34
Mounting
Panel Mount

