Cable Assembly USB
17-250051
Cable Assembly Patch Cord 5m IP20 USB Type A to IP67 Mini USB Type B PL-PL
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Connector Type A
Mini USB Type B
Contact Material
Phosphor Bronze
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity

