Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
285mcd(Max)
Dominant Wavelength (nm)
535(Max)
Peak Wavelength (nm)
518
Viewing Angle (°)
140
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
SMD-B
Pin Count
2