Cable Assembly USB
17-201041
Cable Assembly Patch Cord 3m 24AWG USB Type A to USB Type A PL-PL
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Connector Type A
USB 2.0 Type A
IP Rating
IP20
Contact Material
Phosphor Bronze
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity

