Connector USB
17-200781
Conn USB 2.0 Type A RCP 4 POS ST Panel Mount 4 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30VAC
IP Rating
IP67
Maximum Contact Resistance (mOhm)
30
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Panel Mount

