Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type A
Connector Orientation
Straight to Straight
IP Rating
IP67
Contact Material
Phosphor Bronze
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

