Arrow Electronic Components Online
17200611|CONEC|simage
17200611|CONEC|limage
Connector USB

17-200611

Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A Adapter
  • Gender
    RCP/RCP
  • Number of Contacts
    4/4
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    1000
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    30
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    34.5
  • Product Depth (mm)
    29.7
  • Product Height (mm)
    34
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources