Connector USB
17-200121
Conn USB 2.0 Type A PL 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
IP Rating
IP67
Maximum Contact Resistance (mOhm)
30
Shell Material
SPCC
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
61.8
Mounting
Cable Mount

