Connector Telephone and Telecom
17-150154
Receptacle Assembly Kit with Shielded Cat. 6A RJ45 Inline Coupler
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
RJ-45
Body Orientation
Straight
Maximum Voltage Rating
72VDC
Shell Material
Copper Alloy
Shell Plating
Nickel
Shielding
Yes
Maximum Operating Temperature (°C)
85
Mounting
Panel Mount

