Connector Telephone and Telecom
17-150144
Receptacle Assembly Kit with Shielded Cat. 6A RJ45 Inline Coupler
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45
Body Orientation
Straight
Maximum Voltage Rating
100VDC
Shell Material
Copper Alloy
Shell Plating
Nickel
Shielding
Yes
Maximum Operating Temperature (°C)
85
Mounting
Panel Mount

