Arrow Electronic Components Online
17150014|CONEC|limage
17150014|CONEC|simage
Connector Telephone and Telecom

17-150014

Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 6a

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45 Coupler
  • Gender
    RCP/RCP
  • Number of Contacts
    8/8
  • Number of Ports
    1/1
  • Number of Loaded Positions
    8/8
  • Category Number
    Cat 6a
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    72VDC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    35
  • Product Depth (mm)
    32.71
  • Product Height (mm)
    34
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources