Connector Other
17-111134
Conn Modular Connector System F 8/8 POS ST
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Modular Connector System
Gender
F
Number of Contacts
8/8
Body Orientation
Straight
Maximum Current Rating (A)
1.2
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
45.97
Product Depth (mm)
33.3
Product Height (mm)
33.3

