Connector Accessories
17-103500
Connector Accessories Protective Cover Straight Zinc Die Cast White Nickel
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Protective Cover
Connector Type
Connector Circular
Body Orientation
Straight
Material
Zinc Die Cast
Plating
Nickel
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
31.5
Product Length (mm)
27.5

