Connector Telephone and Telecom
17-101814
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Body Orientation
Straight
Maximum Current Rating (A)
1.2
Maximum Voltage Rating
100VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
32.71
Product Depth (mm)
35
Product Height (mm)
35
Mounting
Panel Mount

