Connector Accessories
17-100950
Connector Accessories Protection Cap Straight Brass Black Nickel
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protection Cap
Connector Type
Connector Circular
Body Orientation
Straight
Material
Brass
Plating
Nickel
Color
Black
Product Diameter (mm)
32
Product Length (mm)
23.7
Order Quantity

