Arrow Electronic Components Online
1710021|CONEC|simage
1710021|CONEC|limage
Connector Telephone and Telecom

17-10021

Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.2
  • Maximum Voltage Rating
    100VDC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    45.95
  • Product Height (mm)
    34.5
  • Spring Option
    No
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources