Connector Telephone and Telecom
17-10001
Conn RJ-45 PL 8 POS IDT ST 8 Terminal 1 Port Cat 5e
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
IDT
Body Orientation
Straight
Maximum Current Rating (A)
1.2
Maximum Voltage Rating
100VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
59.02
Product Height (mm)
31.5
Spring Option
No
Order Quantity

