Arrow Electronic Components Online
16WXA2200MEFC16X16|RUBYCON|simage
16WXA2200MEFC16X16|RUBYCON|limage
Capacitor Aluminum Electrolytic

16WXA2200MEFC16X16

Cap Aluminum Lytic 2200uF 16V 20% (16 X 16mm) Radial 7.5mm 0.93A 2000h 105°C Bulk Automotive AEC-Q200

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    0.93
  • IL (uA)
    352@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources