Capacitor Tantalum Polymer
16TQC47MYFD
Cap Tant Polymer 47uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.055 Ohm 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.055
Equivalent Series Resistance Type
Standard
IR (mA)
1.45
IL (uA)
75.2
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
High Voltage
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D2
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Package/Case
7343-20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9
Order Quantity

