Arrow Electronic Components Online
16TQC33MYFD|PANASONI|simage
16TQC33MYFD|PANASONI|limage
Capacitor Tantalum Polymer

16TQC33MYFD

Cap Tant Polymer 33uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.07 Ohm 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.07
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.4
  • IL (uA)
    52.8
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    D2
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.9
  • Package/Case
    7343-20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.9
Order Quantity

Documentation and Resources

Datasheets
Design resources