Capacitor Tantalum Polymer
16TQC33MYFB
Cap Tant Polymer 33uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.09 Ohm 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
33uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.09
Equivalent Series Resistance Type
Standard
IR (mA)
1
IL (uA)
158.4
Polarity
Polar
Maximum Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
B2
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.5 X 2.8 X 1.9
Package/Case
3528-20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
3.5
Product Depth (mm)
2.8
Product Height (mm)
1.9
Order Quantity

