Capacitor Aluminum Polymer
16TQC33MB2
Cap Aluminum Polymer 33uF 16VDC 20%( 3.5 X 2.8 X 1.9mm) SMD 0.09 Ohm 1A 2000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
33uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.09
Equivalent Series Resistance Type
Standard
IR (mA)
1
IL (uA)
158.4@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
3.5 X 2.8 X 1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
3.5
Product Depth (mm)
2.8
Product Height (mm)
1.9
Order Quantity

