Capacitor Aluminum Polymer
16SVPG47M
Cap Aluminum Polymer 47uF 16VDC 20%( 5 X 4.4mm) SMD 0.025 Ohm 3.2A 5000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Low
IR (mA)
3.2
IL (uA)
150@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 4.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Height (mm)
4.4
Family/Series
SVPG
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500(Min)
Order Quantity

