Capacitor Aluminum Polymer
16SVPF82M
Cap Aluminum Polymer 82uF 16VDC 20%( 5 X 5.9mm) SMD 0.027 Ohm 3A 5000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
82uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.027
Equivalent Series Resistance Type
Standard
IR (mA)
3
IL (uA)
262@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Voltage|Large Capacitance
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
5 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
5
Product Height (mm)
5.9
Order Quantity

