Capacitor Aluminum Polymer
16SVPF560MX
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.9A 5000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
560uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Standard
IR (mA)
3.9
IL (uA)
1792@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Voltage|Large Capacitance
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10
Order Quantity

