Top Searched
Capacitor Aluminum Polymer
16SVPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4.95A 5000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
560uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.014
Equivalent Series Resistance Type
Standard
IR (mA)
4.95
IL (uA)
1792@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Voltage|Large Capacitance
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 11.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Weight (g)
0.86
Product Height (mm)
11.9
Order Quantity

