Arrow Electronic Components Online
16SVPF270M|PANASONI|simage
16SVPF270M|PANASONI|limage
Top Searched
Capacitor Aluminum Polymer

16SVPF270M

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    270uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.022
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    3.3
  • IL (uA)
    864@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Voltage|Large Capacitance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 6.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Weight (g)
    0.6
  • Product Height (mm)
    6.9

Documentation and Resources

Datasheets
Design resources