Top Purchased
アルミ固体ポリマーコンデンサ
16SVPF180M
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
180uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.022
Equivalent Series Resistance Type
Standard
IR (mA)
3.3
IL (uA)
576@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Voltage|Large Capacitance
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Weight (g)
0.27
Product Height (mm)
5.9
Order Quantity

