Capacitor Aluminum Polymer
16SVPF1000MX
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.3A 5000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1000uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.016
Equivalent Series Resistance Type
Standard
IR (mA)
4.3
IL (uA)
3200@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Weight (g)
1.2
Product Height (mm)
10
Order Quantity

