Arrow Electronic Components Online
16SVPF1000M|PANASONI|simage
16SVPF1000M|PANASONI|limage
Capacitor Aluminum Polymer

16SVPF1000M

Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5.4A 5000h 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.012
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    5.4
  • IL (uA)
    3200@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Voltage|Large Capacitance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Weight (g)
    1.4
  • Product Height (mm)
    12.6
Order Quantity

Documentation and Resources

Datasheets
Design resources