Capacitor Aluminum Polymer
16SVPC68M
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2.2A 2000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
68uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Low
IR (mA)
2.2
IL (uA)
300@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Large Capacitance|Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.9

