Connector RF
16_SMA-50-2-105/111_NE
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Cable Mount PL Gold Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
16.3
Product Depth (mm)
8
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

