Capacitor Aluminum Polymer
16SEQP180M
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 1.151A 1000h 125°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
180uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.02
Equivalent Series Resistance Type
Standard
IR (mA)
1.151
IL (uA)
576@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Height (mm)
12(Max)
Family/Series
SEQP
ROHS Version
2002/95/EC
Order Quantity

