Capacitor Aluminum Polymer
16SEPF1000M
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 5.4A 5000h 105°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1000uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.012
Equivalent Series Resistance Type
Standard
IR (mA)
5.4
IL (uA)
3200@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Voltage|High Capacitance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Maximum Terminal Width (mm)
0.65
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
10 X 13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Lead Diameter (mm)
0.6
Product Diameter (mm)
10
Product Height (mm)
13(Max)
Order Quantity

