Capacitor Aluminum Polymer
16SEPC470M+T
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C Ammo
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
470uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.01
Equivalent Series Resistance Type
Super Low
IR (mA)
6.1
IL (uA)
1504@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
10 X 13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Lead Diameter (mm)
0.6
Product Diameter (mm)
10
Product Height (mm)
13(Max)
Family/Series
SEPC
ROHS Version
2011/65/EU, 2015/863
Order Quantity

