Capacitor Aluminum Polymer
16SEPC270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5A 5000h 105°C Bulk
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
270uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.011
Equivalent Series Resistance Type
Super Low
IR (mA)
5
IL (uA)
864@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Large Capacitance|Low Profile|Small Size|Super Low ESR
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Height (mm)
12(Max)

