Arrow Electronic Components Online
16SEPC220MD|PANASONI|simage
16SEPC220MD|PANASONI|limage
Capacitor Aluminum Polymer

16SEPC220MD

Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.013 Ohm 4.15A 5000h 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.013
  • Equivalent Series Resistance Type
    Super Low
  • IR (mA)
    4.15
  • IL (uA)
    500@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Large Capacitance|Low Profile|Small Size|Super Low ESR
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Height (mm)
    7(Max)

Documentation and Resources

Datasheets
Design resources