Arrow Electronic Components Online
16SEPC180MX|PANASONI|simage
16SEPC180MX|PANASONI|limage
Capacitor Aluminum Polymer

16SEPC180MX

Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5A 5000h 105°C Bag

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    180uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.01
  • Equivalent Series Resistance Type
    Super Low
  • IR (mA)
    5
  • IL (uA)
    576@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Height (mm)
    9(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources