Capacitor Aluminum Polymer
16SEPC100M
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105°C Bulk
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.024
Equivalent Series Resistance Type
Super Low
IR (mA)
2.49
IL (uA)
320@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Large Capacitance, Low Profile, Small Size, Super Low ESR
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
2.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
6.3 X 6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.45
Product Diameter (mm)
6.3
Product Height (mm)
6(Max)
Order Quantity

