Arrow Electronic Components Online
16MU225MB23225|RUBYCON|limage
16MU225MB23225|RUBYCON|simage
Capacitor Film

16MU225MB23225

Cap Film 2.2uF 16V Polymer 20%( 3.2 X 2.5 X 1.8mm) SMD 125°C

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Film
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Dielectric
    Polymer
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Size (mm)
    3.2 X 2.5 X 1.8
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources