Arrow Electronic Components Online
16MMCX5011111OE|HUBER_SU|simage
16MMCX5011111OE|HUBER_SU|limage
Connector RF

16_MMCX-50-1-1/111_OE

Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Single
  • Product Weight (g)
    0.7
  • Product Length (mm)
    7
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources