HUBER+SUHNER16_MMBX-50-2-1/111_NEConnector RF
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMBX | |
| PL | |
| Solder | |
| Right Angle | |
| M | |
| Gold Over Nickel | |
| 0 to 12.4G | |
| 50 | |
| 100 | |
| Standard | |
| -55 | |
| 155 | |
| Single | |
| 6.1 | |
| 5 | |
| 13 | |
| Cable Mount |
Looking for low transmission line impedance for your coaxial cable connection? Than this mmbx 16MMBX-50-2-1/111NE RF connector manufactured from Huber + Suhner AG is ideal for your needs. This connector's body is plated in sucopro. It has a right angle body orientation. It has a plug type gender. It has an operating frequency of 0 to 12.4G Hz. This product is 6.1 mm long, 13 mm tall and 5 mm deep. This rf connector has an operating temperature of -55 to 155 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

