Connector RF
16_MCX-50-2-14/111_NH
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Bulk
HUBER+SUHNERProtect your RF cable with this mcx 16 MCX-50-2-14/111NH RF connector manufactured from Huber + Suhner AG, it will help get you an uninterrupted RF signal. This connector's body is plated in sucopro/sucoplate/gold. It has a plug type gender. It has a right-angle body orientation. It has an operating frequency of 0 to 6G Hz. This product comes packaged in bulk, so the parts will be stored loosely. This rf connector has an operating temperature of -55 to 155 °C. This product is 8.6 mm long, 12.1 mm tall and 5 mm deep. It uses the solder termination method.
Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.10
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
MCX
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Length (mm)
8.7
Product Depth (mm)
5
Product Height (mm)
12.1
Mounting
Cable Mount

