Arrow Electronic Components Online
1698|BKPRCSN|simage
1698|BKPRCSN|limage
Bench Power Supplies

1698

Bench Power Supply 1V to 60V Single-OUT 3.3A 200W

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LCD
  • Number of Displays
    1
  • Number of Outputs
    1
  • Fan
    Yes
  • Line Regulation
    50mV
  • Input Frequency (Hz)
    50/60
  • Ripple and Noise
    25mV
  • Interface Type
    RS232
  • Output Voltage Range (V)
    1 to 60
  • Maximum Output Current (A)
    3.3
  • Maximum Output Power (W)
    200
  • Power Supply Color
    Black
  • AC Input Voltage (V)
    90 to 265
  • Cooling Type
    Forced Air
  • Warranty
    1Year
  • Product Weight (g)
    3000

Documentation and Resources

Datasheets
Design resources