Arrow Electronic Components Online
1694632SS|RAFHDWE|simage
1694632SS|RAFHDWE|limage
Standoffs

1694-632-SS

Standoff Round F/F 6-32-THD Stainless Steel None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Gender
    F/F
  • Material
    Stainless Steel
  • Thread Size
    #6-32
  • Body Length (Imperial) (in)
    1 1/8
  • Thread Depth (mm)
    9.53
  • Thread Depth (Imperial) (in)
    3/8
  • Outer Diameter (Imperial) (in)
    1/4
  • Finish
    None

Documentation and Resources

Datasheets
Design resources