Arrow Electronic Components Online
1693|BKPRCSN|simage
1693|BKPRCSN|limage
Bench Power Supplies

1693

1-15V, 60A Switching DC Power Supply with Remote Sense

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    Yes
  • Input Frequency (Hz)
    50|60
  • Ripple and Noise
    40mV
  • Output Voltage Range (V)
    1 to 15
  • Maximum Output Current (A)
    60
  • Maximum Output Power (W)
    900
  • Power Supply Color
    Black
  • AC Input Voltage (V)
    100 to 240
  • Efficiency (%)
    85(Min)
  • Cooling Type
    Forced Air
  • Warranty
    1Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    5800

Documentation and Resources

Datasheets
Design resources