Arrow Electronic Components Online
1693362|POMONA|limage
1693362|POMONA|simage
Test and Measurement Accessories

1693-36-2

Spade Lug Patch Cord For Low Voltage Measurements

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch Cord
  • Maximum Operating Temperature (°C)
    55
  • Dimensions (mm)
    914.4x12.7

Documentation and Resources

Datasheets
Design resources