Arrow Electronic Components Online
1692|BKPRCSN|simage
1692|BKPRCSN|limage
Bench Power Supplies

1692

3-15VDC, 40A Switching Digital Power Supply, 110VAC version

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    No
  • Load Regulation
    230mV
  • Line Regulation
    80mV
  • Input Frequency (Hz)
    60
  • Ripple and Noise
    10mV(Max)
  • Output Voltage Range (V)
    3 to 15
  • Maximum Output Current (A)
    40
  • AC Input Voltage (V)
    120
  • Efficiency (%)
    80
  • Warranty
    1Year
  • Product Weight (g)
    3500
Order Quantity

Documentation and Resources

Datasheets
Design resources