Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.40.60
Automotive
No
PPAP
No
Type
DC Motor
Motor Voltage
6VDC
Operating Torque (N.m)
0.157
Configuration
Gear Motor
Number of Shafts
1
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Body Length (mm)
23
Weight (g)
9
Product Length (mm)
23
Product Depth (mm)
11
Product Height (mm)
29
Order Quantity

