Connector D-Subminiature
1688887
Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Metal
Shell Size
2
Less Contact
No
Product Weight (g)
8.4
Product Length (mm)
39.52
Product Height (mm)
12.93
Mounting
Panel Mount
Order Quantity

